


SIMM0108PC | |
|---|---|
DigiKey Part Number | 623-SIMM0108PC-ND |
Manufacturer | |
Manufacturer Product Number | SIMM0108PC |
Description | MALE MODULE #8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 8 |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Amphenol Air LB France | Contact Size 8 |
Series | Module Capacity 1 |
Packaging Bulk | Size / Dimension 0.590" L x 0.524" W x 0.736" H (14.99mm x 13.31mm x 18.69mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,70000 € | 48,70 € |
| 10 | 41,39600 € | 413,96 € |
| 25 | 38,80560 € | 970,14 € |
| 50 | 36,95460 € | 1.847,73 € |
| 100 | 35,19280 € | 3.519,28 € |
| 250 | 32,99292 € | 8.248,23 € |
| Unit Price without VAT: | 48,70000 € |
|---|---|
| Unit Price with VAT: | 57,95300 € |

