


SIMEO04ELSN | |
|---|---|
DigiKey Part Number | 623-SIMEO04ELSN-ND |
Manufacturer | |
Manufacturer Product Number | SIMEO04ELSN |
Description | MODULE FOR FIBER OPTICS TERMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Amphenol Air LB France | Type Module |
Series | Module Capacity 5 |
Packaging Bulk | Size / Dimension 0.590" L x 0.524" W x 1.290" H (14.99mm x 13.31mm x 32.77mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,79000 € | 327,79 € |
| 10 | 278,67400 € | 2.786,74 € |
| 25 | 262,18360 € | 6.554,59 € |
| Unit Price without VAT: | 327,79000 € |
|---|---|
| Unit Price with VAT: | 390,07010 € |

