


SIMEO04ELPN | |
|---|---|
DigiKey Part Number | 623-SIMEO04ELPN-ND |
Manufacturer | |
Manufacturer Product Number | SIMEO04ELPN |
Description | MODULE FOR FIBER OPTICS TERMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | - | |
Module Capacity | 4 | |
Size / Dimension | 0.590" L x 0.524" W x 0.912" H (14.99mm x 13.31mm x 23.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,31000 € | 149,31 € |
| 10 | 126,93200 € | 1.269,32 € |
| 25 | 118,99520 € | 2.974,88 € |
| 50 | 114,45980 € | 5.722,99 € |
| Unit Price without VAT: | 149,31000 € |
|---|---|
| Unit Price with VAT: | 177,67890 € |

