


SIMEG0816PN | |
|---|---|
DigiKey Part Number | 623-SIMEG0816PN-ND |
Manufacturer | |
Manufacturer Product Number | SIMEG0816PN |
Description | GROUNDED MODULE PIN WITH PERIPHE |
Customer Reference | |
Detailed Description | Connector Module Contact Size 16 |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Amphenol Air LB France | Contact Size 16 |
Series | Module Capacity 8 |
Packaging Bulk | Size / Dimension 0.590" L x 0.524" W x 0.648" H (14.99mm x 13.31mm x 16.46mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,05000 € | 80,05 € |
| Unit Price without VAT: | 80,05000 € |
|---|---|
| Unit Price with VAT: | 95,25950 € |

