


SIMEG0128PN | |
|---|---|
DigiKey Part Number | 623-SIMEG0128PN-ND |
Manufacturer | |
Manufacturer Product Number | SIMEG0128PN |
Description | GROUNDED MODULE PIN WITH PERIPHE |
Customer Reference | |
Detailed Description | Connector Module Contact Size 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 8 | |
Module Capacity | 1 | |
Size / Dimension | 0.590" L x 0.524" W x 0.736" H (14.99mm x 13.31mm x 18.69mm) |

