


SIMEG0108PN | |
|---|---|
DigiKey Part Number | 623-SIMEG0108PN-ND |
Manufacturer | |
Manufacturer Product Number | SIMEG0108PN |
Description | GROUNDED MODULE PIN WITH PERIPHE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 8 | |
Module Capacity | 1 | |
Size / Dimension | 0.590" L x 0.524" W x 0.736" H (14.99mm x 13.31mm x 18.69mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,37000 € | 182,37 € |
| 10 | 155,03300 € | 1.550,33 € |
| 25 | 145,33920 € | 3.633,48 € |
| 50 | 142,44000 € | 7.122,00 € |
| Unit Price without VAT: | 182,37000 € |
|---|---|
| Unit Price with VAT: | 217,02030 € |

