


SIME9901SB | |
|---|---|
DigiKey Part Number | 623-SIME9901SB-ND |
Manufacturer | |
Manufacturer Product Number | SIME9901SB |
Description | MODULE FOR CRIMPED CONTACTS SOCK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 16 (6), 22 (5) |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Amphenol Air LB France | Contact Size 16 (6), 22 (5) |
Series | Module Capacity 11 |
Packaging Bulk | Size / Dimension 0.590" L x 0.524" W x 0.882" H (14.99mm x 13.31mm x 22.40mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,82000 € | 61,82 € |
| 10 | 52,54600 € | 525,46 € |
| 25 | 49,25800 € | 1.231,45 € |
| 50 | 46,90900 € | 2.345,45 € |
| 100 | 44,67310 € | 4.467,31 € |
| Unit Price without VAT: | 61,82000 € |
|---|---|
| Unit Price with VAT: | 73,56580 € |

