


SIME9901SA | |
|---|---|
DigiKey Part Number | 623-SIME9901SA-ND |
Manufacturer | |
Manufacturer Product Number | SIME9901SA |
Description | MODULE FOR CRIMPED CONTACTS SOCK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 16 (6), 22 (5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 16 (6), 22 (5) | |
Module Capacity | 11 | |
Size / Dimension | 0.590" L x 0.524" W x 0.882" H (14.99mm x 13.31mm x 22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,29000 € | 60,29 € |
| 10 | 51,24800 € | 512,48 € |
| 25 | 48,04080 € | 1.201,02 € |
| 50 | 45,75040 € | 2.287,52 € |
| 100 | 43,56940 € | 4.356,94 € |
| Unit Price without VAT: | 60,29000 € |
|---|---|
| Unit Price with VAT: | 71,74510 € |

