Connector Module Contact Size 16 (6), 22 (5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Module Contact Size 16 (6), 22 (5)
SIM/EN4165 Assembly Process

SIME9901PN

DigiKey Part Number
623-SIME9901PN-ND
Manufacturer
Manufacturer Product Number
SIME9901PN
Description
MODULE FOR CRIMPED CONTACTS PIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Module Contact Size 16 (6), 22 (5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Air LB France
Series
Packaging
Bulk
Part Status
Active
Type
Module
Contact Size
16 (6), 22 (5)
Module Capacity
11
Size / Dimension
0.590" L x 0.524" W x 0.648" H (14.99mm x 13.31mm x 16.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
176,06000 €76,06 €
Unit Price without VAT:76,06000 €
Unit Price with VAT:90,51140 €