


SIME9901PD | |
|---|---|
DigiKey Part Number | 623-SIME9901PD-ND |
Manufacturer | |
Manufacturer Product Number | SIME9901PD |
Description | MODULE FOR CRIMPED CONTACTS PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 16 (6), 22 (5) |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Amphenol Air LB France | Contact Size 16 (6), 22 (5) |
Series | Module Capacity 11 |
Packaging Bulk | Size / Dimension 0.590" L x 0.524" W x 0.648" H (14.99mm x 13.31mm x 16.46mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,37000 € | 77,37 € |
| 10 | 65,76800 € | 657,68 € |
| 25 | 61,65320 € | 1.541,33 € |
| 50 | 58,71400 € | 2.935,70 € |
| 100 | 55,91530 € | 5.591,53 € |
| Unit Price without VAT: | 77,37000 € |
|---|---|
| Unit Price with VAT: | 92,07030 € |

