


SIME9901PB | |
|---|---|
DigiKey Part Number | 623-SIME9901PB-ND |
Manufacturer | |
Manufacturer Product Number | SIME9901PB |
Description | MODULE FOR CRIMPED CONTACTS PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 16 (6), 22 (5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 16 (6), 22 (5) | |
Module Capacity | 11 | |
Size / Dimension | 0.590" L x 0.524" W x 0.648" H (14.99mm x 13.31mm x 16.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,06000 € | 76,06 € |
| 10 | 64,65600 € | 646,56 € |
| 25 | 60,61120 € | 1.515,28 € |
| 50 | 57,72140 € | 2.886,07 € |
| 100 | 54,97010 € | 5.497,01 € |
| Unit Price without VAT: | 76,06000 € |
|---|---|
| Unit Price with VAT: | 90,51140 € |

