
SIME3023SNP | |
|---|---|
DigiKey Part Number | 623-SIME3023SNP-ND |
Manufacturer | |
Manufacturer Product Number | SIME3023SNP |
Description | SEALED FEMALE MODULE SIZE 23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 23 | |
Module Capacity | 30 | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 399,55520 € | 9.988,88 € |
| Unit Price without VAT: | 399,55520 € |
|---|---|
| Unit Price with VAT: | 475,47069 € |

