


SIME3023SB | |
|---|---|
DigiKey Part Number | 623-SIME3023SB-ND |
Manufacturer | |
Manufacturer Product Number | SIME3023SB |
Description | MODULE FOR CRIMPED CONTACTS SOCK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 23 | |
Module Capacity | 30 | |
Size / Dimension | 0.590" L x 0.524" W x 0.882" H (14.99mm x 13.31mm x 22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,13000 € | 144,13 € |
| 10 | 122,52500 € | 1.225,25 € |
| 25 | 114,86280 € | 2.871,57 € |
| 50 | 109,38800 € | 5.469,40 € |
| Unit Price without VAT: | 144,13000 € |
|---|---|
| Unit Price with VAT: | 171,51470 € |

