


SIME3023PN | |
|---|---|
DigiKey Part Number | 623-SIME3023PN-ND |
Manufacturer | |
Manufacturer Product Number | SIME3023PN |
Description | MODULE FOR CRIMPED CONTACTS PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 23 | |
Module Capacity | 30 | |
Size / Dimension | 0.590" L x 0.524" W x 0.648" H (14.99mm x 13.31mm x 16.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,32000 € | 122,32 € |
| 10 | 103,98300 € | 1.039,83 € |
| 25 | 97,47960 € | 2.436,99 € |
| 50 | 92,83300 € | 4.641,65 € |
| Unit Price without VAT: | 122,32000 € |
|---|---|
| Unit Price with VAT: | 145,56080 € |



