


SIME2022SB | |
|---|---|
DigiKey Part Number | 623-SIME2022SB-ND |
Manufacturer | |
Manufacturer Product Number | SIME2022SB |
Description | MODULE FOR CRIMPED CONTACTS SOCK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 22 |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Amphenol Air LB France | Contact Size 22 |
Series | Module Capacity 20 |
Packaging Bulk | Size / Dimension 0.590" L x 0.524" W x 0.882" H (14.99mm x 13.31mm x 22.40mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,99000 € | 30,99 € |
| 10 | 26,33600 € | 263,36 € |
| 25 | 24,68720 € | 617,18 € |
| 50 | 23,50940 € | 1.175,47 € |
| 100 | 22,38820 € | 2.238,82 € |
| 250 | 20,98832 € | 5.247,08 € |
| Unit Price without VAT: | 30,99000 € |
|---|---|
| Unit Price with VAT: | 36,87810 € |

