


SIME2022PC | |
|---|---|
DigiKey Part Number | 623-SIME2022PC-ND |
Manufacturer | |
Manufacturer Product Number | SIME2022PC |
Description | MODULE FOR CRIMPED CONTACTS PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 22 |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Amphenol Air LB France | Contact Size 22 |
Series | Module Capacity 20 |
Packaging Bulk | Size / Dimension 0.590" L x 0.524" W x 0.648" H (14.99mm x 13.31mm x 16.46mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,24000 € | 31,24 € |
| 10 | 26,54700 € | 265,47 € |
| 25 | 24,88480 € | 622,12 € |
| 50 | 23,69760 € | 1.184,88 € |
| 100 | 22,56730 € | 2.256,73 € |
| 250 | 21,15624 € | 5.289,06 € |
| Unit Price without VAT: | 31,24000 € |
|---|---|
| Unit Price with VAT: | 37,17560 € |

