
SIME1220PNP | |
|---|---|
DigiKey Part Number | 623-SIME1220PNP-ND |
Manufacturer | |
Manufacturer Product Number | SIME1220PNP |
Description | SEALED MALE MODULE SIZE 20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 20 | |
Module Capacity | 12 | |
Size / Dimension | 0.590" L x 0.524" W (14.99mm x 13.31mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 78,67680 € | 1.966,92 € |
| Unit Price without VAT: | 78,67680 € |
|---|---|
| Unit Price with VAT: | 93,62539 € |

