
SIME1220PNC | |
|---|---|
DigiKey Part Number | 623-SIME1220PNC-ND |
Manufacturer | |
Manufacturer Product Number | SIME1220PNC |
Description | MALE MODULE #20 (SEAL VERSION) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 20 | |
Module Capacity | 12 | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 59,73400 € | 597,34 € |
| Unit Price without VAT: | 59,73400 € |
|---|---|
| Unit Price with VAT: | 71,08346 € |

