


SIME1220PC | |
|---|---|
DigiKey Part Number | 623-SIME1220PC-ND |
Manufacturer | |
Manufacturer Product Number | SIME1220PC |
Description | MODULE FOR CRIMPED CONTACTS PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Amphenol Air LB France | Contact Size 20 |
Series | Module Capacity 12 |
Packaging Bulk | Size / Dimension 0.590" L x 0.524" W x 0.648" H (14.99mm x 13.31mm x 16.46mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,18000 € | 40,18 € |
| 10 | 34,15500 € | 341,55 € |
| 25 | 32,01680 € | 800,42 € |
| 50 | 30,48960 € | 1.524,48 € |
| 100 | 29,03600 € | 2.903,60 € |
| 250 | 27,22072 € | 6.805,18 € |
| Unit Price without VAT: | 40,18000 € |
|---|---|
| Unit Price with VAT: | 47,81420 € |

