


SIME1220PA | |
|---|---|
DigiKey Part Number | 623-SIME1220PA-ND |
Manufacturer | |
Manufacturer Product Number | SIME1220PA |
Description | MODULE FOR CRIMPED CONTACTS PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 20 | |
Module Capacity | 12 | |
Size / Dimension | 0.590" L x 0.524" W x 0.648" H (14.99mm x 13.31mm x 16.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,50000 € | 39,50 € |
| 10 | 33,57700 € | 335,77 € |
| 25 | 31,47600 € | 786,90 € |
| 50 | 29,97460 € | 1.498,73 € |
| 100 | 28,54520 € | 2.854,52 € |
| 250 | 26,76064 € | 6.690,16 € |
| Unit Price without VAT: | 39,50000 € |
|---|---|
| Unit Price with VAT: | 47,00500 € |

