


SIME0936SN | |
|---|---|
DigiKey Part Number | 623-SIME0936SN-ND |
Manufacturer | |
Manufacturer Product Number | SIME0936SN |
Description | MODULE FOR CRIMPED CONTACTS SOCK |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 (3), 22 (6) |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Amphenol Air LB France | Contact Size 20 (3), 22 (6) |
Series | Module Capacity 9 |
Packaging Bulk | Size / Dimension 0.590" L x 0.524" W x 0.882" H (14.99mm x 13.31mm x 22.40mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,38000 € | 18,38 € |
| Unit Price without VAT: | 18,38000 € |
|---|---|
| Unit Price with VAT: | 21,87220 € |

