
SIME0936PNC | |
|---|---|
DigiKey Part Number | 623-SIME0936PNC-ND |
Manufacturer | |
Manufacturer Product Number | SIME0936PNC |
Description | SEALED PSU MALE MIXED MODULE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 36 |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Amphenol Air LB France | Contact Size 36 |
Series | Module Capacity 9 |
Packaging Bulk | Size / Dimension 0.590" L x 0.524" W x 0.648" H (14.99mm x 13.31mm x 16.46mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 82,44900 € | 824,49 € |
| Unit Price without VAT: | 82,44900 € |
|---|---|
| Unit Price with VAT: | 98,11431 € |

