


SIME0936PN | |
|---|---|
DigiKey Part Number | 623-SIME0936PN-ND |
Manufacturer | |
Manufacturer Product Number | SIME0936PN |
Description | MODULE FOR CRIMPED CONTACTS PIN |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 (3), 22 (6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 20 (3), 22 (6) | |
Module Capacity | 9 | |
Size / Dimension | 0.590" L x 0.524" W x 0.648" H (14.99mm x 13.31mm x 16.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,61000 € | 18,61 € |
| Unit Price without VAT: | 18,61000 € |
|---|---|
| Unit Price with VAT: | 22,14590 € |

