


SIME0912SN | |
|---|---|
DigiKey Part Number | 623-SIME0912SN-ND |
Manufacturer | |
Manufacturer Product Number | SIME0912SN |
Description | MODULE FOR CRIMPED CONTACTS SOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Amphenol Air LB France | Contact Size 20 |
Series | Module Capacity 12 |
Packaging Bulk | Size / Dimension 0.590" L x 0.524" W x 0.882" H (14.99mm x 13.31mm x 22.40mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 35,08720 € | 877,18 € |
| Unit Price without VAT: | 35,08720 € |
|---|---|
| Unit Price with VAT: | 41,75377 € |

