


SIME0912SB | |
|---|---|
DigiKey Part Number | 623-SIME0912SB-ND |
Manufacturer | |
Manufacturer Product Number | SIME0912SB |
Description | MODULE FOR CRIMPED CONTACTS SOCK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Amphenol Air LB France | Contact Size 20 |
Series | Module Capacity 12 |
Packaging Bulk | Size / Dimension 0.590" L x 0.524" W x 0.882" H (14.99mm x 13.31mm x 22.40mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 € | 45,36 € |
| 10 | 38,55200 € | 385,52 € |
| 25 | 36,13960 € | 903,49 € |
| 50 | 34,41620 € | 1.720,81 € |
| 100 | 32,77520 € | 3.277,52 € |
| 250 | 30,72648 € | 7.681,62 € |
| Unit Price without VAT: | 45,36000 € |
|---|---|
| Unit Price with VAT: | 53,97840 € |

