


SIME0912SA | |
|---|---|
DigiKey Part Number | 623-SIME0912SA-ND |
Manufacturer | |
Manufacturer Product Number | SIME0912SA |
Description | MODULE FOR CRIMPED CONTACTS SOCK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 20 | |
Module Capacity | 12 | |
Size / Dimension | 0.590" L x 0.524" W x 0.882" H (14.99mm x 13.31mm x 22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,59000 € | 44,59 € |
| 10 | 37,90100 € | 379,01 € |
| 25 | 35,52920 € | 888,23 € |
| 50 | 33,83440 € | 1.691,72 € |
| 100 | 32,22130 € | 3.222,13 € |
| 250 | 30,51900 € | 7.629,75 € |
| Unit Price without VAT: | 44,59000 € |
|---|---|
| Unit Price with VAT: | 53,06210 € |

