


SIME0912PB | |
|---|---|
DigiKey Part Number | 623-SIME0912PB-ND |
Manufacturer | |
Manufacturer Product Number | SIME0912PB |
Description | MODULE FOR CRIMPED CONTACTS PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Amphenol Air LB France | Contact Size 20 |
Series | Module Capacity 12 |
Packaging Bulk | Size / Dimension 0.590" L x 0.524" W x 0.648" H (14.99mm x 13.31mm x 16.46mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,72000 € | 45,72 € |
| 10 | 38,86100 € | 388,61 € |
| 25 | 36,42880 € | 910,72 € |
| 50 | 34,69160 € | 1.734,58 € |
| 100 | 33,03740 € | 3.303,74 € |
| 250 | 30,97232 € | 7.743,08 € |
| Unit Price without VAT: | 45,72000 € |
|---|---|
| Unit Price with VAT: | 54,40680 € |

