


SIME0910SA | |
|---|---|
DigiKey Part Number | 623-SIME0910SA-ND |
Manufacturer | |
Manufacturer Product Number | SIME0910SA |
Description | MODULE FOR CRIMPED CONTACTS SOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 16 (2), 20 (8) |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Amphenol Air LB France | Contact Size 16 (2), 20 (8) |
Series | Module Capacity 10 |
Packaging Bulk | Size / Dimension 0.590" L x 0.524" W x 0.882" H (14.99mm x 13.31mm x 22.40mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,00000 € | 60,00 € |
| 10 | 51,00400 € | 510,04 € |
| 25 | 47,81280 € | 1.195,32 € |
| 50 | 45,53280 € | 2.276,64 € |
| 100 | 43,36220 € | 4.336,22 € |
| Unit Price without VAT: | 60,00000 € |
|---|---|
| Unit Price with VAT: | 71,40000 € |

