


SIME0910PN | |
|---|---|
DigiKey Part Number | 623-SIME0910PN-ND |
Manufacturer | |
Manufacturer Product Number | SIME0910PN |
Description | MODULE FOR CRIMPED CONTACTS PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 16 (2), 20 (8) |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Amphenol Air LB France | Contact Size 16 (2), 20 (8) |
Series | Module Capacity 10 |
Packaging Bulk | Size / Dimension 0.590" L x 0.524" W x 0.648" H (14.99mm x 13.31mm x 16.46mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,48000 € | 60,48 € |
| 10 | 51,41200 € | 514,12 € |
| 25 | 48,19520 € | 1.204,88 € |
| 50 | 45,89720 € | 2.294,86 € |
| 100 | 43,70910 € | 4.370,91 € |
| Unit Price without VAT: | 60,48000 € |
|---|---|
| Unit Price with VAT: | 71,97120 € |

