


SIME0910PA | |
|---|---|
DigiKey Part Number | 623-SIME0910PA-ND |
Manufacturer | |
Manufacturer Product Number | SIME0910PA |
Description | MODULE FOR CRIMPED CONTACTS PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 16 (2), 20 (8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 16 (2), 20 (8) | |
Module Capacity | 10 | |
Size / Dimension | 0.590" L x 0.524" W x 0.648" H (14.99mm x 13.31mm x 16.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,76000 € | 60,76 € |
| 10 | 51,64600 € | 516,46 € |
| 25 | 48,41480 € | 1.210,37 € |
| 50 | 46,10620 € | 2.305,31 € |
| 100 | 43,90810 € | 4.390,81 € |
| Unit Price without VAT: | 60,76000 € |
|---|---|
| Unit Price with VAT: | 72,30440 € |

