


SIME0816PD | |
|---|---|
DigiKey Part Number | 623-SIME0816PD-ND |
Manufacturer | |
Manufacturer Product Number | SIME0816PD |
Description | MODULE FOR CRIMPED CONTACTS PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 16 |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Amphenol Air LB France | Contact Size 16 |
Series | Module Capacity 8 |
Packaging Bulk | Size / Dimension 0.590" L x 0.524" W x 0.648" H (14.99mm x 13.31mm x 16.46mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,24000 € | 43,24 € |
| 10 | 36,75200 € | 367,52 € |
| 25 | 34,45120 € | 861,28 € |
| 50 | 32,80800 € | 1.640,40 € |
| 100 | 31,24380 € | 3.124,38 € |
| 250 | 29,29072 € | 7.322,68 € |
| Unit Price without VAT: | 43,24000 € |
|---|---|
| Unit Price with VAT: | 51,45560 € |

