


SIME0412SB | |
|---|---|
DigiKey Part Number | 623-SIME0412SB-ND |
Manufacturer | |
Manufacturer Product Number | SIME0412SB |
Description | MODULE FOR CRIMPED CONTACTS SOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 12 |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Amphenol Air LB France | Contact Size 12 |
Series | Module Capacity 4 |
Packaging Bulk | Size / Dimension 0.590" L x 0.524" W x 0.882" H (14.99mm x 13.31mm x 22.40mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,94000 € | 43,94 € |
| 10 | 37,34500 € | 373,45 € |
| 25 | 35,00800 € | 875,20 € |
| 50 | 33,33860 € | 1.666,93 € |
| 100 | 31,74910 € | 3.174,91 € |
| 250 | 29,76416 € | 7.441,04 € |
| Unit Price without VAT: | 43,94000 € |
|---|---|
| Unit Price with VAT: | 52,28860 € |

