


SIME0412SA | |
|---|---|
DigiKey Part Number | 623-SIME0412SA-ND |
Manufacturer | |
Manufacturer Product Number | SIME0412SA |
Description | MODULE FOR CRIMPED CONTACTS SOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 12 | |
Module Capacity | 4 | |
Size / Dimension | 0.590" L x 0.524" W x 0.882" H (14.99mm x 13.31mm x 22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,19000 € | 43,19 € |
| 10 | 36,71400 € | 367,14 € |
| 25 | 34,41640 € | 860,41 € |
| 50 | 32,77500 € | 1.638,75 € |
| 100 | 31,21250 € | 3.121,25 € |
| 250 | 29,47556 € | 7.368,89 € |
| Unit Price without VAT: | 43,19000 € |
|---|---|
| Unit Price with VAT: | 51,39610 € |

