


SIME0412PD | |
|---|---|
DigiKey Part Number | 623-SIME0412PD-ND |
Manufacturer | |
Manufacturer Product Number | SIME0412PD |
Description | MODULE FOR CRIMPED CONTACTS PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 12 |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Amphenol Air LB France | Contact Size 12 |
Series | Module Capacity 4 |
Packaging Bulk | Size / Dimension 0.590" L x 0.524" W x 0.648" H (14.99mm x 13.31mm x 16.46mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,04000 € | 40,04 € |
| 10 | 34,03500 € | 340,35 € |
| 25 | 31,90480 € | 797,62 € |
| 50 | 30,38300 € | 1.519,15 € |
| 100 | 28,93440 € | 2.893,44 € |
| 250 | 27,12524 € | 6.781,31 € |
| Unit Price without VAT: | 40,04000 € |
|---|---|
| Unit Price with VAT: | 47,64760 € |

