


SIME0128SN | |
|---|---|
DigiKey Part Number | 623-SIME0128SN-ND |
Manufacturer | |
Manufacturer Product Number | SIME0128SN |
Description | MODULE FOR CRIMPED CONTACTS SOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Amphenol Air LB France | Type Module |
Series | Module Capacity 1 |
Packaging Bulk | Size / Dimension 0.590" L x 0.524" W x 1.307" H (14.99mm x 13.31mm x 33.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,98000 € | 55,98 € |
| 10 | 47,57900 € | 475,79 € |
| 25 | 44,60240 € | 1.115,06 € |
| 50 | 42,47580 € | 2.123,79 € |
| 100 | 40,45070 € | 4.045,07 € |
| Unit Price without VAT: | 55,98000 € |
|---|---|
| Unit Price with VAT: | 66,61620 € |

