


SIME0128PN | |
|---|---|
DigiKey Part Number | 623-SIME0128PN-ND |
Manufacturer | |
Manufacturer Product Number | SIME0128PN |
Description | MODULE FOR CRIMPED CONTACTS PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | - | |
Module Capacity | 1 | |
Size / Dimension | 0.590" L x 0.524" W x 0.736" H (14.99mm x 13.31mm x 18.69mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,19000 € | 44,19 € |
| 10 | 37,56100 € | 375,61 € |
| 25 | 36,08680 € | 902,17 € |
| Unit Price without VAT: | 44,19000 € |
|---|---|
| Unit Price with VAT: | 52,58610 € |

