


SIME0118SN | |
|---|---|
DigiKey Part Number | 623-SIME0118SN-ND |
Manufacturer | |
Manufacturer Product Number | SIME0118SN |
Description | MODULE FOR CRIMPED CONTACTS SOCK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | - | |
Module Capacity | 1 | |
Size / Dimension | 0.590" L x 0.524" W x 1.307" H (14.99mm x 13.31mm x 33.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,06000 € | 55,06 € |
| 10 | 46,80000 € | 468,00 € |
| 25 | 43,87160 € | 1.096,79 € |
| 50 | 41,77940 € | 2.088,97 € |
| Unit Price without VAT: | 55,06000 € |
|---|---|
| Unit Price with VAT: | 65,52140 € |

