


SIME0118SD | |
|---|---|
DigiKey Part Number | 623-SIME0118SD-ND |
Manufacturer | |
Manufacturer Product Number | SIME0118SD |
Description | MODULE FOR CRIMPED CONTACTS SOCK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | - | |
Module Capacity | 1 | |
Size / Dimension | 0.590" L x 0.524" W x 1.307" H (14.99mm x 13.31mm x 33.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,79000 € | 66,79 € |
| 10 | 56,77100 € | 567,71 € |
| 25 | 53,21880 € | 1.330,47 € |
| 50 | 50,68100 € | 2.534,05 € |
| 100 | 48,26550 € | 4.826,55 € |
| Unit Price without VAT: | 66,79000 € |
|---|---|
| Unit Price with VAT: | 79,48010 € |

