


SIME0118SB | |
|---|---|
DigiKey Part Number | 623-SIME0118SB-ND |
Manufacturer | |
Manufacturer Product Number | SIME0118SB |
Description | MODULE FOR CRIMPED CONTACTS SOCK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Amphenol Air LB France | Type Module |
Series | Module Capacity 1 |
Packaging Bulk | Size / Dimension 0.590" L x 0.524" W x 1.307" H (14.99mm x 13.31mm x 33.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,49000 € | 66,49 € |
| 10 | 56,51400 € | 565,14 € |
| 25 | 52,97760 € | 1.324,44 € |
| 50 | 50,45140 € | 2.522,57 € |
| 100 | 48,04680 € | 4.804,68 € |
| Unit Price without VAT: | 66,49000 € |
|---|---|
| Unit Price with VAT: | 79,12310 € |

