


SIME0118PB | |
|---|---|
DigiKey Part Number | 623-SIME0118PB-ND |
Manufacturer | |
Manufacturer Product Number | SIME0118PB |
Description | MODULE FOR CRIMPED CONTACTS PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | - | |
Module Capacity | 1 | |
Size / Dimension | 0.590" L x 0.524" W x 0.736" H (14.99mm x 13.31mm x 18.69mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,83000 € | 45,83 € |
| 10 | 38,95000 € | 389,50 € |
| 25 | 36,51240 € | 912,81 € |
| 50 | 34,77120 € | 1.738,56 € |
| 100 | 33,11320 € | 3.311,32 € |
| 250 | 31,44420 € | 7.861,05 € |
| Unit Price without VAT: | 45,83000 € |
|---|---|
| Unit Price with VAT: | 54,53770 € |

