


SIME0108SN | |
|---|---|
DigiKey Part Number | 623-SIME0108SN-ND |
Manufacturer | |
Manufacturer Product Number | SIME0108SN |
Description | MODULE FOR CRIMPED CONTACTS SOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 8 |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Amphenol Air LB France | Contact Size 8 |
Series | Module Capacity 1 |
Packaging Bulk | Size / Dimension 0.590" L x 0.524" W x 1.307" H (14.99mm x 13.31mm x 33.20mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,23000 € | 43,23 € |
| 10 | 36,74700 € | 367,47 € |
| 25 | 34,44720 € | 861,18 € |
| 50 | 32,80420 € | 1.640,21 € |
| 100 | 31,24010 € | 3.124,01 € |
| 250 | 29,28712 € | 7.321,78 € |
| Unit Price without VAT: | 43,23000 € |
|---|---|
| Unit Price with VAT: | 51,44370 € |

