


SIME0108SD | |
|---|---|
DigiKey Part Number | 623-SIME0108SD-ND |
Manufacturer | |
Manufacturer Product Number | SIME0108SD |
Description | MODULE FOR CRIMPED CONTACTS SOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 8 | |
Module Capacity | 1 | |
Size / Dimension | 0.590" L x 0.524" W x 1.307" H (14.99mm x 13.31mm x 33.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,51000 € | 42,51 € |
| 10 | 36,12500 € | 361,25 € |
| 25 | 33,86480 € | 846,62 € |
| 50 | 32,24960 € | 1.612,48 € |
| 100 | 30,71210 € | 3.071,21 € |
| 250 | 28,95920 € | 7.239,80 € |
| Unit Price without VAT: | 42,51000 € |
|---|---|
| Unit Price with VAT: | 50,58690 € |

