


SIME0108SA | |
|---|---|
DigiKey Part Number | 623-SIME0108SA-ND |
Manufacturer | |
Manufacturer Product Number | SIME0108SA |
Description | MODULE FOR CRIMPED CONTACTS SOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 8 |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Amphenol Air LB France | Contact Size 8 |
Series | Module Capacity 1 |
Packaging Bulk | Size / Dimension 0.590" L x 0.524" W x 1.307" H (14.99mm x 13.31mm x 33.20mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,58000 € | 43,58 € |
| 10 | 37,04100 € | 370,41 € |
| 25 | 34,72280 € | 868,07 € |
| 50 | 33,06660 € | 1.653,33 € |
| 100 | 31,49010 € | 3.149,01 € |
| 250 | 29,52144 € | 7.380,36 € |
| Unit Price without VAT: | 43,58000 € |
|---|---|
| Unit Price with VAT: | 51,86020 € |

