


SIME0108PD | |
|---|---|
DigiKey Part Number | 623-SIME0108PD-ND |
Manufacturer | |
Manufacturer Product Number | SIME0108PD |
Description | MODULE FOR CRIMPED CONTACTS PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 8 | |
Module Capacity | 1 | |
Size / Dimension | 0.590" L x 0.524" W x 0.736" H (14.99mm x 13.31mm x 18.69mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 € | 48,93 € |
| 10 | 41,58400 € | 415,84 € |
| 25 | 38,98200 € | 974,55 € |
| 50 | 37,12280 € | 1.856,14 € |
| 100 | 35,35300 € | 3.535,30 € |
| 250 | 33,14312 € | 8.285,78 € |
| Unit Price without VAT: | 48,93000 € |
|---|---|
| Unit Price with VAT: | 58,22670 € |

