
SIMAD68K | |
|---|---|
DigiKey Part Number | 623-SIMAD68K-ND |
Manufacturer | |
Manufacturer Product Number | SIMAD68K |
Description | RACK PLUG COVER WITH 4 CYLINDRIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Housing Contact Size |
Datasheet | Datasheet |
EDA/CAD Models | SIMAD68K Models |
Category | Part Status Active |
Manufacturer Amphenol Air LB France | Type Module Housing |
Series | Module Capacity 4 |
Packaging Bulk | Size / Dimension 2.953" L x 0.598" W x 2.763" H (75.01mm x 15.19mm x 70.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 323,66600 € | 3.236,66 € |
| Unit Price without VAT: | 323,66600 € |
|---|---|
| Unit Price with VAT: | 385,16254 € |

