


SIMAD67V | |
|---|---|
DigiKey Part Number | 623-SIMAD67V-ND |
Manufacturer | |
Manufacturer Product Number | SIMAD67V |
Description | COVER + CHIMNEY CLICKER NUT PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Housing Contact Size |
Datasheet | Datasheet |
EDA/CAD Models | SIMAD67V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module Housing | |
Contact Size | - | |
Module Capacity | 4 | |
Size / Dimension | 2.953" L x 0.598" W x 1.350" H (75.01mm x 15.19mm x 34.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,34000 € | 210,34 € |
| 10 | 178,81700 € | 1.788,17 € |
| 25 | 167,63760 € | 4.190,94 € |
| 50 | 166,44560 € | 8.322,28 € |
| Unit Price without VAT: | 210,34000 € |
|---|---|
| Unit Price with VAT: | 250,30460 € |

