


SIMAD37V | |
|---|---|
DigiKey Part Number | 623-SIMAD37V-ND |
Manufacturer | |
Manufacturer Product Number | SIMAD37V |
Description | COVER + CHIMNEY CLICKER NUT PLUG |
Customer Reference | |
Detailed Description | Connector Module Housing Contact Size |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Amphenol Air LB France | Type Module Housing |
Series | Module Capacity 2 |
Packaging Bulk | Size / Dimension 1.756" L x 0.598" W x 1.350" H (44.60mm x 15.19mm x 34.29mm) |

