Connector Module Housing Contact Size
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIMAD37K

DigiKey Part Number
623-SIMAD37K-ND
Manufacturer
Manufacturer Product Number
SIMAD37K
Description
COVER + CHIMNEY CLICKER NUT PLUG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Module Housing Contact Size
Datasheet
 Datasheet
EDA/CAD Models
SIMAD37K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Module Housing
Manufacturer
Amphenol Air LB France
Module Capacity
2
Packaging
Bulk
Size / Dimension
1.756" L x 0.598" W x 1.350" H (44.60mm x 15.19mm x 34.29mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10314,69900 €3.146,99 €
Manufacturers Standard Package
Unit Price without VAT:314,69900 €
Unit Price with VAT:374,49181 €