
SIM2S2A75 | |
|---|---|
DigiKey Part Number | 623-SIM2S2A75-ND |
Manufacturer | |
Manufacturer Product Number | SIM2S2A75 |
Description | PROTECTION CAP FOR RECEPTACLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Amphenol Air LB France | Type Module |
Series | Module Capacity 1 |
Packaging Bulk | Size / Dimension 0.827" L x 0.748" W x 0.256" H (21.01mm x 19.00mm x 6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,45010 € | 445,01 € |
| Unit Price without VAT: | 4,45010 € |
|---|---|
| Unit Price with VAT: | 5,29562 € |

