


SIM2S110A | |
|---|---|
DigiKey Part Number | 623-SIM2S110A-ND |
Manufacturer | |
Manufacturer Product Number | SIM2S110A |
Description | SIM SPLICE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Amphenol Air LB France | Type Module |
Series | Module Capacity 2 |
Packaging Bulk | Size / Dimension 3.346" L x 0.709" W x 0.709" H (84.99mm x 18.01mm x 18.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,81000 € | 26,81 € |
| 10 | 22,78200 € | 227,82 € |
| 25 | 21,35600 € | 533,90 € |
| 50 | 20,33700 € | 1.016,85 € |
| 100 | 19,36700 € | 1.936,70 € |
| 250 | 18,15588 € | 4.538,97 € |
| Unit Price without VAT: | 26,81000 € |
|---|---|
| Unit Price with VAT: | 31,90390 € |

